Checking distributor stock and pricing after the page loads.
Texas Instruments BQ2014SND120TRG technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 4.25V |
| Output Voltage | 2.4V |
| RoHS | Compliant |
No datasheet is available for this part.