
The BQ2057TSNTRG4 is a linear regulator from Texas Instruments with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It operates at a supply voltage of up to 18V and provides an output current of up to 2A. The output voltage is 8.2V. The device is packaged in SOIC and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 18V |
| Output Current | 2A |
| Output Voltage | 8.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
