
The BQ2057TSTRG4 is a switching regulator with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It operates at a supply voltage of 15V and provides an output current of 2A. The device is packaged in a TSSOP package and is available on tape and reel. The BQ2057TSTRG4 is RoHS compliant.
Texas Instruments BQ2057TSTRG4 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 15V |
| Output Current | 2A |
| Output Voltage | 8.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
