Checking distributor stock and pricing after the page loads.
Texas Instruments BQ2060AE619DBQG technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.