BQ20Z80DBTR-V10
Checking distributor stock and pricing after the page loads.
Texas Instruments BQ20Z80DBTR-V10 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |