Industrial temperature grade battery fuel gauge with integrated protector for 1-2 series packs. Features a 12-terminal S-PDSO-N12 package with dual terminal position, measuring 2.5mm width and 4mm length. Operates across a supply voltage range of 2.2V to 26V, with a nominal supply voltage of 7.2V. Supports a single channel and offers a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Texas Instruments BQ28Z610DRZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 2.5 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 7.2 |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ28Z610DRZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.