The BSS123LT1G is a 100V N-channel MOSFET with a continuous drain current of 170mA. It features a power dissipation of 225mW and is packaged in a halogen-free, lead-free SOT-23 package. The device is compliant with Reach SVHC and is available in cut tape packaging. The BSS123LT1G operates over a temperature range and has an input capacitance of 20pF.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 170mA |
| Current Rating | 170mA |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 20pF |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 225mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |