Diode Zener Single 33V 5% 500mW 2-Pin DO-35 Bulk
Texas Instruments BZX79C33 technical specifications.
| Capacitance | 25pF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| DC Rated Voltage | 33V |
| RoHS | Not Compliant |
No datasheet is available for this part.