BZX79C Series 500 mW 5.1 V 100 mA Through Hole Zener Diode - DO-35
Texas Instruments BZX79C5V1 technical specifications.
| Capacitance | 110pF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 5.1V |
| RoHS | Not Compliant |
No datasheet is available for this part.