Zener Single Diode, 8.2 V, 500 Mw, Do-35, 2, 200 C Rohs Compliant: Yes
Texas Instruments BZX79C8V2 technical specifications.
| Capacitance | 75pF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 8.2V |
| RoHS | Not Compliant |
No datasheet is available for this part.