Diode; Zener; Vr 16V; If 10mA; Pkg SOT-23 (TO-236); Vf 0.9V; Cj 105pF; Tj +150C; Ir 5mA
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-3 |
| Current Rating | 10A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Material | Plastic |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |