BZX84C4V3LT1 Series 225 mW 10 mA 4.3 V SMT Zener Voltage Regulator - SOT-23-3
Texas Instruments BZX84C4V3LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Material | Plastic |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 4.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.