Diotec BZX84C5V6 5.6Volt 0.3W +-5 double common anode SMD SOT23 tape
Checking distributor stock and pricing after the page loads.
| Capacitance | 200pF |
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 5.6V |
| RoHS | Not Compliant |