Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Texas Instruments BZX85C4V7 technical specifications.
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 4.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments BZX85C4V7 to view detailed technical specifications.
No datasheet is available for this part.