
Synchronous FIFO memory IC with 512-bit density and 1-bit word size. Features a 9ns access time and 30Mbps data rate, operating at a maximum frequency of 60MHz. This unidirectional FIFO offers four circuits within a 28-pin SOIC surface mount package. Supports a 4.5V to 5.5V supply voltage range and operates from -40°C to 85°C.
Texas Instruments CACT2229DWRG4 technical specifications.
| Access Time | 9ns |
| Access Time-Max | 9ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| Data Bus Width | 1b |
| Data Rate | 30Mbps |
| Density | 512b |
| Direction | Unidirectional |
| Frequency | 60MHz |
| Lead Free | Contains Lead |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512b |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Current | 400uA |
| Sync/Async | Synchronous |
| Weight | 0.025778oz |
| Word Size | 1b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CACT2229DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
