
The CALVC164245IZQLREP is a dual bidirectional channel logic IC from Texas Instruments. It is packaged in a VFBGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is available in a cut tape packaging format. The 74ALVC series is not RoHS compliant.
Texas Instruments CALVC164245IZQLREP technical specifications.
| Package/Case | VFBGA |
| Channel Type | Bidirectional |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | 74ALVC |
| RoHS | Not Compliant |
No datasheet is available for this part.
