
RF Transceiver FSK 3V 28-Pin SSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Frequency | 500 MHz |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
