
16-bit microcontroller featuring a 20MHz core, 32KB Flash memory, and 4KB SRAM. Integrated sub-1 GHz radio with sensitivity down to -117dBm and transmit current of 36mA. Includes 8-channel 10-bit ADC, AES-128 encryption, and multiple communication interfaces (I2C, SPI, UART). Offers 44 programmable I/Os and a 96-segment LCD driver. Operates across a wide temperature range of -40°C to 85°C.
Texas Instruments CC430F6147IRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Core Architecture | MSP430 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 36mA |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, IrDA, UART |
| Lead Free | Lead Free |
| Length | 9.15mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 44 |
| Number of I/Os | 44 |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Frequency | 300 MHz to 928 MHz |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Sensitivity | -117dBm |
| Watchdog Timer | Yes |
| Width | 9.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC430F6147IRGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
