
Texas Instruments CD14538BF technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 600ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD14538BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
