
The CD40117BM96 is an 8-bit termination IC from Texas Instruments, designed to operate within a temperature range of -55°C to 125°C. It is packaged in a surface mount SOIC package and is compliant with RoHS regulations. This IC is suitable for use with an operating supply voltage of up to 18V.
Texas Instruments CD40117BM96 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 4000B |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40117BM96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
