
The CD40117BME4 is an 8-bit termination IC from Texas Instruments, operating within a temperature range of -55°C to 125°C. It is packaged in a lead-free SOIC package, suitable for surface mount applications. The device is compliant with RoHS regulations and is available in quantities of 650 per rail/Tube packaging.
Texas Instruments CD40117BME4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 18V |
| Package Quantity | 650 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 4000B |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40117BME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
