
Texas Instruments CD40117BNSRE4 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40117BNSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
