
Synchronous, positive edge-triggered 5-bit up ring counter IC. Features asynchronous reset, CMOS technology, and operates from a 3V to 18V supply voltage. Maximum operating frequency is 17MHz with a propagation delay of 550ns. Packaged in a 16-pin SOP for surface mounting, with a wide operating temperature range of -55°C to 125°C. RoHS compliant and supplied on tape and reel.
Texas Instruments CD4018BNSRG4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Unidirectional |
| Frequency | 17MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Bits per Element | 5 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 550ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4018BNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
