Analog Multiplexer Triple 2:1 16-Pin CDIP
Checking distributor stock and pricing after the page loads.
Texas Instruments CD4053BMJ/883 technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |