The CD4085BNSRE4 is a 2-input OR gate with 8 inputs and 2 gates. It operates over a temperature range of -55°C to 125°C and is available in a SO package. The device has a propagation delay of 620ns and is RoHS compliant. It can supply up to 6.8mA of current at high levels and 4.2mA at low levels, with a maximum supply voltage of 18V and minimum of 3V.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD4085BNSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 6.8mA |
| Logic Function | OR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 620ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| RoHS | Compliant |