The CD4086BPWRG4 is an 8-input OR gate from Texas Instruments, featuring a propagation delay of 620ns and a low power consumption of 1µW. It is available in a TSSOP package, suitable for surface mount applications. The device operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The CD4086BPWRG4 is part of the 4000B series and has a high level output current of 6.8mA and a low level output current of 4.2mA.
Texas Instruments CD4086BPWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 6.8mA |
| Logic Function | OR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 620ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| RoHS | Compliant |
No datasheet is available for this part.
