
CMOS D-Type flip-flop latch IC, featuring positive edge clock triggering and a non-inverting polarity. This 6-bit device operates with a 5V supply voltage (4.5V to 5.5V range) and offers a maximum frequency of 80MHz. It provides 24mA output current at both high and low levels, with a propagation delay of 14ns. Packaged in a 16-pin SOIC surface mount configuration with gold contact plating, this RoHS compliant component is designed for operation between -55°C and 125°C.
Texas Instruments CD74ACT174M96E4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 80MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 3.5ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT174M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
