
Dual-element monostable multivibrator, CMOS technology, operating from 2V to 6V with a typical 5V supply. Features two independent circuits, each with a propagation delay of 25ns and turn-on delay time of 54ns. Supports output currents of 5.2mA (low level) and -5.2mA (high level). Packaged in a 16-pin TSSOP for surface mounting, this RoHS compliant component operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HC123PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 54ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC123PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
