
Synchronous, positive edge-triggered 4-bit bidirectional decade counter IC. Features asynchronous reset, CMOS technology, and a maximum operating temperature of 125°C. Operates from a 2V to 6V supply voltage and offers a propagation delay of 37ns. Packaged in a 16-pin TSSOP for surface mounting, this RoHS compliant component is ideal for digital logic applications.
Texas Instruments CD74HC192PW technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 1710 |
| Packaging | Rail/Tube |
| Propagation Delay | 37ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 330ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC192PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
