
Dual 4-stage binary counters, these high-speed CMOS logic ICs feature negative edge clock triggering and asynchronous reset. Operating from a 2V to 6V supply, they offer a maximum frequency of 35MHz and a propagation delay of 430ns. The counters are designed for surface mounting in a 14-SOIC package with gold contact plating, suitable for operation between -55°C and 125°C.
Texas Instruments CD74HC393M technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 430ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 430ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC393M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
