Industrial-grade clock generator supporting PCIe Gen 1-5, featuring 2 inputs and 4 outputs. This integrated circuit operates across a -40°C to 105°C temperature range with a nominal supply voltage of 1.8V (1.71V to 3.465V). The AEC-Q100 qualified component is housed in a 24-VQFN package with internal EEPROM.
Texas Instruments CDCE6214TWRGETQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CDCE6214TWRGETQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.