
Clock Fanout Buffer 16-OUT 28-Pin PLCC
Texas Instruments CGS2535VNOPB technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
No datasheet is available for this part.