
The CGS74C2525MX/NOPB is an 8-channel logic gate from Texas Instruments. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 6V. The device is packaged in a surface mount SOIC package and is available on tape and reel. With a power dissipation of 1.21W, this device is suitable for a variety of applications. The propagation delay is 12.5ns, and the quiescent current is 8uA. The CGS74C2525MX/NOPB is RoHS compliant.
Texas Instruments CGS74C2525MX/NOPB technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.21W |
| Propagation Delay | 12.5ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
