Texas Instruments CLASSSDATA/5962-9455501VRA technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CLASSSDATA/5962-9455501VRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.