Serial Digital Cable Driver 8-Pin SOIC N
Checking distributor stock and pricing after the page loads.
Texas Instruments CLC002MA/NOPB technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.