Cable Driver 1TX 400Mbps 8-Pin SOIC N T/R
Texas Instruments CLC006AJE-TR13/NOPB technical specifications.
| Package/Case | SOIC N |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 47mA |
| RoHS | Compliant |
No datasheet is available for this part.