8-bit microcontroller operating at 10MHz, featuring 4096 words of MROM and 192 bytes of RAM. This PQCC44 packaged component offers 40 I/O lines and a supply voltage range of 4.5V to 5.5V, with a nominal of 5V. Designed for military temperature grades, it operates from -55°C to 125°C. The 44-terminal device is housed in a plastic LCC-44 package with a JEDEC code of S-PQCC-J44. Includes PWM channels.
Texas Instruments COP688CS-XXX/V technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.51 |
| Length | 16.51 |
| Pin Count | 44 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 192 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments COP688CS-XXX/V to view detailed technical specifications.
No datasheet is available for this part.