
The COP8CFE9HVA9/NOPB is an 8KB microcontroller from Texas Instruments with SPI and UART interfaces. It features an internal oscillator and supports peripherals such as power-on reset, pulse-width modulation, and a watch dog timer. The device is packaged in a surface-mount LCC package and is rated for operation between -40°C and 70°C. It has 37 I/Os and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | EPROM, FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Series | COP8™ 8SG |
| RoHS | Not Compliant |
