
The COP8CFE9IMT9/NOPB microcontroller features 8KB of memory, split between EPROM and FLASH, and supports SPI, UART, and USART interfaces. It has 39 I/Os and an internal oscillator. The device operates over a temperature range of -40°C to 70°C and is available in a TFSOP package for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | EPROM, FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | POR, PWM, WDT |
| Series | COP8™ 8SG |
| RoHS | Not Compliant |