Texas Instruments COP8SCR9HVA8/63 technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI, USART |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments COP8SCR9HVA8/63 to view detailed technical specifications.
No datasheet is available for this part.