
The COP8SDE9IMT9/NOPB is an 8KB OTP/FLASH microcontroller from Texas Instruments, featuring SPI, UART, and USART interfaces. It has 39 I/Os and an internal oscillator. The device is available in a surface mount SOIC package and operates over a temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Series | COP8™ 8SA |
| RoHS | Not Compliant |