
MCU 8-Bit COP8 CISC 32KB EPROM 3.3V/5V 40-Pin PDIP
Texas Instruments COP8SGR740N8/NOPB technical specifications.
| Package/Case | PDIP |
| Frequency | 15MHz |
| Interface | USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Timers/Counters | 4 |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.