FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 8b |
| Interface | I2C, SPI, SMBus |
| Max Frequency | 15MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| RoHS | Compliant |