The COPCF888XXXVNOPB microcontroller from Texas Instruments features 4KB of ROM memory and 128 bytes of RAM. It operates at a maximum frequency of 10MHz and has a temperature range of -40°C to 85°C. The device has 38 programmable I/O pins and 2 timers/counters. It is available in a PLCC package and is packaged in rail/Tube.
Texas Instruments COPCF888XXXVNOPB technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.