IC MCU 8BIT
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC W |
| Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| RAM Size | 128B |
| RoHS | Not Compliant |