8-bit microcontroller featuring 2048 words of MROM and 128 bytes of RAM. This commercial temperature grade device operates from a 2.5V to 4.5V supply, with a maximum supply current of 2.5mA. It offers 24 I/O lines and includes PWM channels. Packaged in a 28-terminal SOIC (R-PDSO-G28) with a width of 7.5mm and length of 17.9mm, it has an operating temperature range of 0°C to 70°C.
Texas Instruments COPCJ940-XXX/WM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2.5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 4.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 0.4 |
| ROM Programmability | MROM |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments COPCJ940-XXX/WM to view detailed technical specifications.
No datasheet is available for this part.