
This surface mount FLASH memory from Texas Instruments features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a tape and reel format with 250 pieces per reel. The memory is lead free, but contains lead, and is compliant with RoHS regulations. The contact plating is gold.
Checking distributor stock and pricing after the page loads.
Texas Instruments CP3BT10K38/NOPB technical specifications.
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CP3BT10 |
| RoHS | Compliant |
