
Texas Instruments CP3BT26G18NEPX technical specifications.
| Package/Case | LQFP |
| Interface | SPI, USB, CAN, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CP3BT26 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CP3BT26G18NEPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
