The CP3SP33SMR/NOPB is a surface mount external program memory device from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features contact plating of copper, tin, and silver, and is packaged in a tray with 184 units. Note that this device contains lead, making it non-lead-free.
Texas Instruments CP3SP33SMR/NOPB technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | External Program Memory, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 184 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CP3SP33 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CP3SP33SMR/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.