Texas Instruments CP3SP33SMRX/NOPB technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | External Program Memory, |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CP3SP33 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CP3SP33SMRX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.